Christmas Opening Hours and Delivery Dates here
Linear Tech LTC1668IG#PBF ADC / DAC SSOP 28 Pin

Linear Tech LTC1668IG#PBF ADC / DAC SSOP 28 Pin

Order Code:

59-7979

Brand: Linear Technology MPN: LTC1668IG#PBF

Discontinued


The LTC1666/LTC1667/LTC1668 are 12-/14-/16-bit, 50Msps differential current output DACs implemented on a high performance BiCMOS process with laser trimmed, thin-film resistors. The combination of a novel current-steering architecture and a high performance process produces DACs with exceptional AC and DC performance. The LTC1668 is the first 16-bit DAC in the marketplace to exhibit an SFDR (spurious free dynamic range) of 87dB for an output signal frequency of 1MHz. Operating from ±5V supplies, the LTC1666/LTC1667/LTC1668 can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DACs allow single-ended or true differential operation. The –1V to 1V output compliance of the LTC1666/LTC1667/LTC1668 allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter’s linearity. Alternatively, the outputs can be connected to the summing junction of a high speed operational amplifier, or to a transformer. The LTC1666/LTC1667/LTC1668 are pin compatible and are available in a 28-pin SSOP and are fully specified over the industrial temperature range.
  • Category ADC / dac
  • Case style: ssop
  • Data interface: parallel
  • Input channel type: parallel
  • No. Of pins: 28
  • Operating temperature: -40 to +85°C
  • Resolution (bits): 16bit
  • Sampling rate: 50Msps
  • Supply voltage range: ± 4.75V to ± 5.25V
  • For full details please refer to data sheet

You may also like


Trustpilot