Christmas Opening Hours and Delivery Dates here
Linear Tech LT3991EMSE#PBF DC / DC Converter IC MSOP 10 Pin

Linear Tech LT3991EMSE#PBF DC / DC Converter IC MSOP 10 Pin

Order Code:

60-1307

Brand: Linear Technology MPN: LT3991EMSE#PBF

Discontinued


The LT3991 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 55V. Low quiescent current design consumes only 2.8μA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.44Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3991, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when V OUT reaches 91% of the programmed output voltage. The LT3991 is available in small 10-pin MSOP and 3mm × 3mm DFN packages with exposed pads for low thermal resistance.
  • Category DC / DC converter ic
  • Case style: msop
  • Frequency: 2MHz
  • Input voltage max: 55V
  • Input voltage min: 4.3V
  • No. Of outputs: 1
  • No. Of pins: 10
  • Operating temperature: -40 to +85°C
  • Output current: 1.2A
  • Output voltage max: 30V
  • Output voltage min: 1.19V
  • Switching frequency: 2MHz
  • For full details please refer to data sheet

You may also like


Trustpilot