Easter Opening Hours and Delivery Dates here
Linear Tech LT3800EFE#PBF Controller IC TSSOP 16 Pin

Linear Tech LT3800EFE#PBF Controller IC TSSOP 16 Pin

Order Code:

59-6402

Brand: Linear Technology MPN: LT3800EFE#PBF

Discontinued


The LT3800 is a 200kHz fixed frequency high voltage synchronous current mode step-down switching regulator controller. The IC drives standard gate N-channel power MOSFETs and can operate with input voltages from 4V to 60V. An onboard regulator provides IC power directly from V IN and provides for output-derived power to minimize V IN quiescent current. MOSFET drivers employ an internal dynamic bootstrap feature, maximizing gate-source "ON" voltages during normal operation for improved operating efficiencies. The LT3800 incorporates Burst Mode operation, which reduces no load quiescent current to under 100µA. Light load efficiencies are also improved through a reverse inductor current inhibit, allowing the controller to support discontinuous operation. Both Burst Mode operation and the reverse-current inhibit features can be disabled if desired. The LT3800 incorporates a programmable soft-start that directly controls the voltage slew rate of the converter output for reduced startup surge currents and overshoot errors. The LT3800 is available in a 16-lead thermally enhanced TSSOP package. Protected by U.S. Patents, including 5481178, 6611131, 6304066, 6498466, 6580258.
  • Category controller ic
  • Case style: TSSOP
  • Duty cycle (%):
  • Frequency: 220kHz
  • No. Of outputs: 1
  • No. Of pins: 16
  • Operating temperature: -40 to +85°C
  • Supply voltage max: 60V
  • Supply voltage min: 4V
  • Switching frequency: 220kHz
  • Topology: synchronous buck (step down)
  • For full details please refer to data sheet
Frequency 220khz

You may also like


Trustpilot