Christmas Opening Hours and Delivery Dates here
Linear Tech LT1302CS8-5 DC / DC Converter IC SOIC 8 Pin

Linear Tech LT1302CS8-5 DC / DC Converter IC SOIC 8 Pin

Order Code:

59-4938

Brand: Linear Technology MPN: LT1302CS8-5

Discontinued


The LT1302/LT1302-5 are micropower step-up DC/DC converters that maintain high efficiency over a wide range of output current. They operate from a supply voltage as low as 2V and feature automatic shifting between Burst Mode operation at light load, and current mode operation at heavy load. The internal low loss NPN power switch can handle current in excess of 2A and switch at frequencies up to 400kHz. Quiescent current is just 200µA and can be further reduced to 15µA in shutdown. Available in 8-pin PDIPor 8-pin SO packaging, the LT1302/ LT1302-5 have the highest switch current rating of any similarly packaged switching regulators presently on the market.
  • 5V at 600mA or 12V at 120mA from 2-Cell supply
  • 200µA quiescent current
  • Logic controlled shutdown to 15µA
  • Low V CESAT switch: 310mV at 2A typical
  • Burst mode TM operation at light load
  • Current mode operation for excellent line and load transient response
  • Available in 8-Lead SO or PDIP
  • Operates with supply voltage as low as 2V
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet

You may also like


Trustpilot