Linear LTC6995CS6-1#TRMPBF TimerBlox Long Timer, Low Freq. Oscillator TSOT-23-6

Linear LTC6995CS6-1#TRMPBF TimerBlox Long Timer, Low Freq. Oscillator TSOT-23-6

Order Code:

59-7454

Brand: Linear Technology MPN: LTC6995CS6-1#TRMPBF

Discontinued


The Linear Technology LTC6995 is a silicon oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1μHz to 977Hz), specifically intended for long duration timing events. The LTC6995 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, R SET, programs the LTC6995’s internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, N DIV, programmable to eight settings from 1 to 2 21. When oscillating, the LTC6995 generates a 50% duty cycle square wave output. A reset function is provided to stop the master oscillator and clear internal dividers. Removing reset initiates a full output clock cycle which is useful for programmable power-on reset and watchdog timer applications. The LTC6995 has two versions of reset functionality. The reset input is active high for the LTC6995-1 and active low for the LTC6995-2. The polarity of the output when reset is selectable for both versions.
  • Period range: 1ms to 9.5 hours
  • Timing reset by power-on or reset input
  • Configured with 1 to 3 resistors
  • <1.5% Maximum frequency error
  • Programmable output polarity
  • 2.25V to 5.5V single supply operation
  • 55μA to 80μA supply current (2ms to 9.5hr clock period)
  • 500μs start-up time
  • CMOS output driver sources/sinks 20mA
  • -55°C to 125°C operating temperature range
  • Available in low profile (1mm) SOT-23 (thinsot™) and 2mm × 3mm DFN packages
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot