Christmas Opening Hours and Delivery Dates here
Linear LTC6655BHMS8-1.25#PBF Low Noise/Drift Bandgap Voltage Ref. 1.25V MSOP-8

Linear LTC6655BHMS8-1.25#PBF Low Noise/Drift Bandgap Voltage Ref. 1.25V MSOP-8

Order Code:

60-0312

Brand: Linear Technology MPN: LTC6655BHMS8-1.25#PBF

Discontinued


The Linear Technology LTC6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 is fully specified over the temperature range of -40 to +125°C, ensuring its suitability for demanding automotive and industrial applications. Advanced curvature compensation allows this bandgap reference to achieve a drift of less than 2ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration. The LTC6655 can be powered from as little as 500mV above the output voltage to as much as 13.2V. Superior load regulation with source and sink capability, coupled with exceptional line rejection, ensures consistent performance over a wide range of operating conditions. A shutdown mode is provided for low power applications. The LTC6655 references are offered in an 8-lead MSOP package and an 8-lead LS8 package. The LS8 is a 5mm × 5mm surface mount hermetic package that provides outstanding stability.


  • Category voltage reference
  • Case style: MSOP
  • Input voltage max: 13.2V
  • Input voltage min: 3V
  • No. Of pins: 8
  • Operating temperature: -40 to +140°C
  • Reference type: Series
  • Reference voltage tolerance: 0.313mV
  • Reference voltage: 1.25V
  • Temperature coefficient: ± 2ppm/°C

You may also like


Trustpilot