Christmas Opening Hours and Delivery Dates here
Linear LTC6362HMS8#PBF Precision Rail-to-Rail IO Op Amp/SAR ADC Driver MSOP-8

Linear LTC6362HMS8#PBF Precision Rail-to-Rail IO Op Amp/SAR ADC Driver MSOP-8

Order Code:

59-9179

Brand: Linear Technology MPN: LTC6362HMS8#PBF

Discontinued


The Linear Technology LTC6362 is a low power, low noise differential operational amplifier with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA.

The amplifier may be configured to convert a single ended input signal to a differential output signal, and is capable of being operated in an inverting or non-inverting configuration.

Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments.

The LTC6362 operates with guaranteed specifications over a -40°C to 125°C temperature range.


  • Category amplifier
  • Case style: msop
  • Bandwidth: 34MHz
  • Gain dB max:
  • Input offset voltage: 200µV
  • No. Of amplifiers: 1
  • No. Of pins: 8
  • Operating temperature: -40 to +140°C
  • Slew rate: 45V/µs
  • Supply voltage range: 2.8V to 5.25V

You may also like


Trustpilot