Christmas Opening Hours and Delivery Dates here
Linear LTC4150IMS#PBF Coulomb Counter/Battery Gas Gauge MSOP-10

Linear LTC4150IMS#PBF Coulomb Counter/Battery Gas Gauge MSOP-10

Order Code:

59-9454

Brand: Linear Technology MPN: LTC4150IMS#PBF

Discontinued


The Linear Technology LTC4150 measures battery depletion and charging in handheld PC and portable product applications. The device monitors current through an external sense resistor between the battery’s positive terminal and the battery’s load or charger. A voltage-to-frequency converter transforms the current sense voltage into a series of output pulses at the interrupt pin. These pulses correspond to a fixed quantity of charge flowing into or out of the battery. The part also indicates charge polarity as the battery is depleted or charged. The LTC4150 is intended for 1-cell or 2-cell Li-Ion and 3-cell to 6-cell NiCd or NiMH applications.


  • Indicates charge quantity and polarity
  • ±50mV sense voltage range
  • Precision timer capacitor or crystal not required
  • 2.7V to 8.5V operation
  • High side sense
  • 32.55Hz/V charge count frequency
  • 1.5μA shutdown current
  • 10-Pin MSOP package
  • Operating temp.: -40 to +85°C

You may also like


Trustpilot