Christmas Opening Hours and Delivery Dates here
Linear LTC2942IDCB#TRMPBF Battery Temperature, Voltage Measurement SMBus DFN-6

Linear LTC2942IDCB#TRMPBF Battery Temperature, Voltage Measurement SMBus DFN-6

Order Code:

59-9396

Brand: Linear Technology MPN: LTC2942IDCB#TRMPBF

Discontinued


The Linear Technology LTC2942 measures battery charge state, battery voltage and chip temperature in handheld PC and portable product applications. Its operating range is perfectly suited for single-cell Li-Ion batteries. A precision Coulomb counter integrates current through a sense resistor between the battery’s positive terminal and the load or charger. Battery voltage and on-chip temperature are measured with an internal 14-bit No Latency ΔΣ ADC. The three measured quantities (charge, voltage and temperature) are stored in internal registers accessible via the onboard SMBus/I2C interface. The LTC2942 features programmable high and low thresholds for all three measured quantities. If a programmed threshold is exceeded, the device communicates an alert using either the SMBus alert protocol or by setting a flag in the internal status register. The LTC2942 requires only a single low value sense resistor to set the measured current range.


  • Indicates accumulated battery charge and discharge
  • High accuracy analog integration
  • ADC measures battery voltage and temperature
  • Integrated temperature sensor
  • High side sense
  • 1% voltage and charge accuracy
  • ±50mV sense voltage range
  • Smbus/i 2 C interface
  • Configurable alert output/charge complete input
  • 2.7V to 5.5V operating range
  • Quiescent current less than 100μA
  • Small 6-Pin 2mm × 3mm DFN package
  • Operating temp.: -40 to +85°C

You may also like


Trustpilot