Christmas Opening Hours and Delivery Dates here
Linear LTC2051HMS8#PBF Dual Zero-drift Op Amp MSOP-8

Linear LTC2051HMS8#PBF Dual Zero-drift Op Amp MSOP-8

Order Code:

59-9036

Brand: Linear Technology MPN: LTC2051HMS8#PBF EAN-13: 2050002557475

Discontinued


The Linear Technology LTC2051 are dual zero-drift operational amplifiers. They operate from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per operational amplifier. The LTC2051s, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB.

The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051s also have an enhanced output stage capable of driving loads as low as 2k Ohm to both supply rails. The open-loop gain is typically 140dB. The LTC2051s also feature a 1.5µV P-P DC to 10Hz noise and a 3MHz gain-bandwidth product.


  • Category amplifier
  • Case style: msop
  • Bandwidth: 3MHz
  • No. Of amplifiers: 2
  • No. Of pins: 8
  • Op amp type: zero drift
  • Operating temperature: -40 to +140°C
  • Slew rate: 2V/µs
  • Supply voltage range: 2.7V to ± 5.5V

You may also like


Trustpilot