Christmas Opening Hours and Delivery Dates here
Linear LTC1151CSW#PBF Dual ±15V Zero-drift Op Amp Wide SO-16

Linear LTC1151CSW#PBF Dual ±15V Zero-drift Op Amp Wide SO-16

Order Code:

59-9015

Brand: Linear Technology MPN: LTC1151CSW#PBF

Discontinued


The Linear Technology LTC1151 is a high voltage, high performance dual zero-drift operational amplifier. The two sample-and-hold capacitors per amplifier required externally by other chopper amplifiers are integrated on-chip. The LTC1151 also incorporates proprietary high voltage CMOS structures which allow operation at up to 36V total supply voltage.

The LTC1151 has a typical offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1Hz to 10Hz input noise voltage of.5mVP-P, and a typical voltage gain of 140dB. It has a slew rate of 3V/µs and a gain-bandwidth product of 2.5MHz with a supply current of 0.9mA per amplifier. Overload recovery times from positive and negative saturation are 3ms and 20ms, respectively.

The LTC1151 is pin compatible with industry-standard dual operational amplifiers and runs from standard ±15V supplies, allowing it to plug in to most standard bipolar operational amplifier sockets while offering significant improvement in DC performance.


  • Category amplifier
  • Case style: wide so
  • Bandwidth: 2MHz
  • No. Of amplifiers: 2
  • No. Of pins: 16
  • Op amp type: zero drift
  • Operating temperature: 0 to 70°C
  • Slew rate: 2.5V/µs
  • Supply voltage range: 4.75V to 36V

You may also like


Trustpilot