Linear LT6650CS5#TRMPBF Micropower, 400mV Ref. & Rail-to-Rail Buffer Amp SOT-5

Linear LT6650CS5#TRMPBF Micropower, 400mV Ref. & Rail-to-Rail Buffer Amp SOT-5

Order Code:

60-0259

Brand: Linear Technology MPN: LT6650CS5#TRMPBF

Discontinued


The Linear Technology LT6650 is a micropower, low voltage 400mV reference. Operating with supplies from 1.4V up to 18V, the device draws only 5.6µA typical, making it ideal for low voltage systems as well as handheld instruments and industrial control systems. With only two resistors the internal buffer amplifier can scale the 400mV reference to any desired value up to the supply voltage. The reference is post package-trimmed to increase the output accuracy. The output can sink and source 200µA over temperature. Quiescent power dissipation is 28µW. Stability is ensured with any output capacitor of 1µF or higher. The LT6650 is the lowest voltage series reference available in the 5-lead SOT-23 package.
  • Low quiescent current 5.6µA (typical)
  • Wide supply range: 1.4V to 18V
  • 400mV reference ±1% maximum accuracy over temperature at 5V
  • Rail-to-rail buffer amplifier
  • 0.5% 400mV maximum initial accuracy at 5V
  • Shunt configurable
  • Sinks and sources current
  • Wide operational range -40°C to 125°C
  • Externally adjustable output voltage
  • Low profile 1mm 5-lead SOT-23 (thinsot™) package
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot