Christmas Opening Hours and Delivery Dates here
Linear LT1818CS5#TRMPBF 400MHz, 2500V/μs, 9mA Single Op Amp SOT-5

Linear LT1818CS5#TRMPBF 400MHz, 2500V/μs, 9mA Single Op Amp SOT-5

Order Code:

59-8842

Brand: Linear Technology MPN: LT1818CS5#TRMPBF

Discontinued


The Linear Technology LT1818 are single, wide bandwidth, high slew rate, low noise and distortion operational amplifiers with excellent DC performance. The LT1818s have been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is -85dBc up to 5MHz for a 2V P-P output at a gain of 2.

The LT1818s are manufactured on Linear Technology’s advanced low voltage complementary bipolar process.


  • 400MHz gain bandwidth product
  • 2500V/μs slew rate
  • -85dBc distortion at 5MHz
  • 9mA supply current per amplifier
  • 6nV/root-Hz input noise voltage
  • Unity-gain stable
  • 1.5mV maximum input offset voltage
  • 8μA maximum input bias current
  • 800nA maximum input offset current
  • 40mA minimum output current, V OUT = ±3V
  • ±3.5V minimum input CMR, VS = ±5V
  • Specified at ±5V, single 5V supplies
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot