Easter Opening Hours and Delivery Dates here
Linear LT1359CN#PBF Quad 25MHz, 600V/µs Op Amp PDIP-14

Linear LT1359CN#PBF Quad 25MHz, 600V/µs Op Amp PDIP-14

Order Code:

59-8682

Brand: Linear Technology MPN: LT1359CN#PBF

Discontinued


The Linear Technology LT1359 are quad low power high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500 Ohms load to ±12.5V with ±15V supplies and a 150 Ohms load to ±3V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer applications.


  • 25MHz gain-bandwidth
  • 600V/µs slew rate
  • 2.5mA maximum supply current per amplifier
  • Unity gain stable
  • C-load™ op amp drives all capacitive loads
  • 8nV/root-Hz input noise voltage
  • 600µV maximum input offset voltage
  • 500nA maximum input bias current
  • 120nA maximum input offset current
  • 20V/mV minimum DC gain, RL = 1k
  • 115ns settling time to 0.1%, 10V step
  • 220ns settling time to 0.01%, 10V step
  • ±12.5V minimum output swing into 500 ohms
  • ±3V minimum output swing into 150 ohms
  • Specified at ±2.5V, ±5V, and ±15V
  • LT1358 is available in 8-Pin PDIP and SO packages
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot