Christmas Opening Hours and Delivery Dates here
Linear LT1006S8 Precision, Single Supply Op Amp SOIC-8

Linear LT1006S8 Precision, Single Supply Op Amp SOIC-8

Order Code:

59-5659

Brand: Linear Technology MPN: LT1006S8

Discontinued


The Linear Technology LT1006 is the first precision single supply operational amplifier. Its design has been optimized for single supply operation with a full set of specifications at 5V. Specifications at ±15V are also provided.

The LT1006 has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB.

Although supply current is only 340µA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples, and output can swing to within a few millivolts of ground. If a higher slew rate (in excess of 1V/µs) or micropower operation (supply current down to 90µA) is required, the operating currents can be modified by connecting an external optional resistor to Pin 8.

For similar single supply precision dual and quad operational amplifiers, please see the LT1013/LT1014 datasheet. For micropower dual and quad operational amplifiers, please see the LT1078/LT1079 data sheet.


  • Single supply operation
  • Input voltage range extends to ground
  • Output swings to ground while sinking current
  • Offset voltage: 50µV max
  • Low drift: 1.3µV/°C max
  • Offset current: 0.5nA max
  • High gain 5mA load current: 1.5 million min, 17mA load current: 0.8 million min
  • Low supply current: 520µA max
  • Supply current can be reduced by a factor of 4
  • Low voltage noise, 0.1Hz to 10Hz: 0.55µV P-P
  • Low current noise, better than OP-07: 0.07pA/root-Hz at 10Hz
  • High input impedance: 250M ohm min
  • Minimum supply voltage: 2.7V min
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot