Linear DC1012A-A Demo Board for LTC2499 ADC / DAC 24-bit

Linear DC1012A-A Demo Board for LTC2499 ADC / DAC 24-bit

Order Code:

59-4437

Brand: Linear Technology MPN: DC1012A-A

Discontinued


The LinearTechnology LTC2499 is a 16-channel (eight differential), 24-bit, No Latency ΔΣ ADC with Easy Drive technology and a 2-wire, I 2 C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2499 includes a high accuracy, temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analog input channels operating in single- ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/30th°C resolution and 2°C absolute accuracy. The LTC2499 allows a wide common mode input range (0V to V CC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offset and drift.

This board is part of Linear Technology's QuickEval system and requires a DC2026B companion board.

You may also like


Trustpilot