LINDY 48347 Network cable patch CAT 5e F/UTP 10 m Grey

Order Code:

16-7874

Brand: LINDY MPN: 48347 EAN-13: 4002888483476

Discontinued


LINDY 48347 Network Cable is a high-quality patch cable designed for reliable data transmission in network environments. This CAT 5e F/UTP ethernet cable is 10 metres in length and features a durable, grey exterior, providing shielding to minimise electromagnetic interference, which ensures stable connectivity. Equipped with RJ45 connectors, it is suitable for various configurations, making it ideal for connecting computers to routers, switches, and other network devices within local area networks. The cable is commonly used in both residential and commercial settings to establish efficient and secure connections for internet access and network communication. Its robust construction and compliance with networking standards ensure optimal performance in demanding engineering applications.
LAN Category CAT 5e
Length 10m
Colour Grey
Type RJ45 plug
Cable Length 10.00m
Cable Use Networks
Connection Type RJ45
Max. frequency 100MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot