LINDY 42711 AV Converter USB-C to Jack Audio HDMI Converter

Order Code:

16-7581

Brand: LINDY MPN: 42711 EAN-13: 4002888427111
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

LINDY 42711 is a cutting-edge audio-visual converter, featuring USB-C to Jack Audio and HDMI conversion capabilities, designed for seamless integration in modern engineering applications requiring high-quality audio-visual data transfer. As , it provides efficient connectivity solutions, ensuring compatibility with the latest USB-C devices while delivering superior audio and video output through its HDMI interface. This converter is particularly suitable for use in environments such as professional AV installations, engineering testing stations, and digital media production setups, where reliable and high-resolution data transmission is crucial.
Type AV Converter
Cable Use AV
Colour Silver
Connector Version straight
Dimensions (L x W x H) 27 x 45 x 11 mm
Height 11mm
Length 27mm
No. of A connectors 1
No. of B connections 2
Product Type AV Converter
Type A USB-C® plug
Weight 25g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot