Christmas Opening Hours and Delivery Dates here
Ligitek LG-CB07W-05S3PC-D801 LED Power Module 7W Cool White 700lm

Ligitek LG-CB07W-05S3PC-D801 LED Power Module 7W Cool White 700lm

Order Code:

55-2748

Brand: Ligitek MPN: LG-CB07W-05S3PC-D801

Discontinued


A 7W, cool white power LED array mounted on a star type substrate. With a luminous output of 700lm and viewing angle of 120° this power LED is suitable for a wide range of illuminative applications.
  • High power multi-chip array
  • Chip-on-board (COB) technology
  • 20mm Star array outline
  • High power, high efficiency
  • High luminous flux
  • Forward voltage 14V typical
  • Ligitek LG-CB07 series
LED Colour White
Forward Voltage 14V
Forward Current 400mA
Luminosity 700lm
Dimensions ø19.9 x 1.7mm
Power 7W
Viewing Angle 120°

You may also like


Trustpilot