Christmas Opening Hours and Delivery Dates here

LightMe LM85352 LED GU10 4W=40W Neutral White 30x80mm Not Dimmable

Order Code:

09-7401

Brand: LightMe MPN: LM85352 EAN-13: 4020856853526

Discontinued


The LightMe LM85352 is a neutral white LED bulb with a non-dimmable GU10 rod shape, offering a 4 W output equivalent to a traditional 40 W bulb. Manufactured by LightMe, this bulb measures 30 mm in diameter and 80 mm in length, providing energy-efficient lighting under EEC F (A - G) standards. It is ideal for residential or commercial settings where consistent single-color lighting is required.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base GU10
Length 80mm
(Ø) 30mm
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 30 mm x 80 mm
Durability rating 15000h
Energy consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Light bulb features not dimmable
Light bulbshape Rod shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4W
Power Factor 0.4
Power Rating 4W
Product lifespan approx 15000h
Radiation angle 320°
Rated luminous flux 420lm
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear

You may also like


Trustpilot