Lighthouse L/HEBOOSTR 2000 Lumen Elite Boost Torch Rechargeable

Order Code:

97-6716

Brand: Lighthouse MPN: L/HEBOOSTR EAN-13: 5023969004952

Discontinued


The Lighthouse Elite Rechargeable Boost Torch provides a strong 1000 lumen spotlight beam that can be boosted to a powerful 2000 lumens when holding down the power button for a brief period. It also features a COB LED floodlight that produces 500 lumens of light and can also be set to emit 100 lumens for a longer run time. As well as the boost setting, the spotlight has three settings of High, Low and Strobe, whilst the floodlight has two settings of High and Low.

The magnetic base and metal clip can be attached to several surfaces to aid with hands free use and the battery has a long run time of up to 10 hours.

Supplied with a USB-C charging lead.

Specification:

Brightness: 2,000 lumens
Light Source: LED Spotlight/COB LED Floodlight
Max. Beam Distance: 240m
Run Time: up to 10 hours
Battery: 3.7v Li-ion 2000mAh (7.4wh)
Impact Resistant: 1m
Water Resistant: IP44
Dimensions: 12.5 x 2.6 x 2.1cm
Weight: 141g


Type Torch
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp Type LED
Lifetime Warranty No
Light Output 2000lm
Water Ingress IP44

You may also like


Trustpilot