Lightcraft LC8082 Compact Flexi Magnifier Lamp

Order Code:

34-0366

Brand: Lightcraft MPN: LC8082 EAN-13: 5060252020152
  • Country of Origin: China
  • View All

Discontinued


The LC8082 Compact Flexi Magnifier Lamp from Lightcraft is ideal for detailed and intricate work requiring close attention, for example in arts and crafts and electronics. The white lamp includes a 12W circular energy-saving tube and offers 1.75x magnification.


  • Shadow free light with no heat emission
  • Compact, ergonomic design with integral table base and lens cap
  • Quality 100mm 3 dioptre lens
  • Cable length 1.5m
  • Suitable for mobile use
  • Manufacturer's part LC8082
Type Magnifying lamp
Power 12W
Lamp Type Fluorescent
Nominal Voltage 230V

Questions

*Question functionality currently disabled
Wednesday, February 14, 2018 | Question by: Rapid Customer | Product code: 34-0366
Q. How long is the neck? Is the base heavy enough if the neck is extended all the way to the side?
A. Hi Eva, thank you for your question. The neck is approximately 6 inches long. The lamp is stable forwards only, to the side it will topple over.
Monday, May 23, 2016 | Question by: Rapid Customer | Product code: 34-0366
Q. do you sell replacement bulbs for this lamp?
A. Hi Lorna, thank you for your question. You can find the replacement tubes here.

Trustpilot