Lightcraft LC8074 Classic Magnifier Lamp With Cap - Electronic Ballast

Order Code:

86-3945

Brand: Lightcraft MPN: LC8074/UK EAN-13: 5060252021111
  • Country of Origin: China
  • View All

Discontinued


This Fluorescent Circular Tubemagnifier lamp from Lightcraft has been designed to help perform detailed tasks, courtesy of the shadow-free, cool light. It is manufactured with a 22W circular energy saving tube, a glass lens, quick positioning handle and long reach arms/sturdy joints for complete flexibility and positioning.


  • Fluorescent Tube
  • Electronic ballast - more energy efficient
  • Low heat emission
  • Quality 125mm (5in) handle for easy positioning
  • Inbuilt sun protector cap
  • Includes table clamp with cone holder for extra stability
  • Cable length: 1.5m
  • Manufacturer's part LC8074
Type Magnifying lamp
Power 22W
Lamp Type Fluorescent
Nominal Voltage 230V

Questions

*Question functionality currently disabled
Friday, November 10, 2017 | Question by: Rapid Customer | Product code: 86-3945
Q. What is the magnification power of this lamp?
A. Hi Anthony, thank you for your question. This is a 22 watt 1.75x magnification.

You may also like


Trustpilot