Christmas Opening Hours and Delivery Dates here

Liberon 043956 Extreme Woodstain Poplar 2.5 litre

Order Code:

96-4710

Brand: Liberon MPN: 043956 EAN-13: 3282390074251

Discontinued


Liberon Extreme Woodstain is a highly durable woodstain, with added UV protection, that is specially developed to protect exterior wood against severe weathering (ice, snow, rain, heat) and prolonged exposure to sunlight. It has a long lasting colour durability.

Providing up to 10 years protection, it is ideal for use on heavily exposed exterior wood such as cladding, gates, window frames, doors and fences.

Coverage: 12m² per litre (depending on condition of wood).
Drying time: 4 hours between coats, 24 hours total.
Application: Brush, roller or spray.
Usage: exterior.

LIBEWP25L Extreme Wood Stain has the following specifications:
Colour: Poplar
Volume: 2.5 litres


Type Woodstain

Trustpilot