Easter Opening Hours and Delivery Dates here

Lian Li PC-O11DW Midi tower PC casing White Window Dust filter included

Order Code:

16-7278

Brand: Lian Li MPN: PC-O11DW EAN-13: 4718466008695
Qty Unit Price (Inc VAT)
1+ £242.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lian Li's PC-O11DW, with Manufacturer's Part Number PC-O11DW, is a precisely engineered PC enclosure that caters to high-performance desktop computing. Designed to accommodate large motherboards, the chassis provides ample space for advanced cooling solutions and efficient component installation, making it ideal for high-end gaming systems or professional workstations that require robust performance and thermal management. This specific model features a striking white finish and a windowed side panel, allowing for visibility of internal components, essential for users who prioritise both functionality and aesthetics. Additionally, the inclusion of a dust filter aids in maintaining clean airflow, which is crucial for the longevity and reliability of the components housed within. As a durable and versatile solution, the Lian Li PC-O11DW is well-suited for engineers and system builders tasked with constructing intricate custom builds.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 445mm
Dimensions (W x H x D) 272 x 446 x 445 mm
Height 446mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10.1kg
Width 272mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot