Christmas Opening Hours and Delivery Dates here

LeuchtenDirekt 11786-55 Just Light LED Floor Lamp 13W Steel Touch Dimmer

Order Code:

09-7277

Brand: LeuchtenDirekt MPN: 11786-55 EAN-13: 4043689953553
  • Country of Origin: China
  • View All

Discontinued


The Just Light Bella 11786-55 is an LED floor standing light made of steel with a 13W power capacity. It provides stylish and efficient lighting suited for living room environments. Ideal for those seeking modern lighting solutions, its sleek design compliments contemporary interiors.
Type LED floor standing light
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 41.2 x 26 x 149 cm
Energy efficiency rating n.rel.
Factory colour Steel
Height 149cm
IP Rating IP20
Length 41.2cm
Light bulb included Yes
Luminous Flux 800lm
Material Steel
Misc Attribute Convex
Number of bulbs 1
Operating Voltage 230V
Power 13W
Radiation angle 120°
Rating per bulb 13W
Total luminous flux 800lm
Width 26cm

You may also like


Trustpilot