Christmas Opening Hours and Delivery Dates here

LENOX 1779803 4L T2 Arbor with Pilot Drill

Order Code:

96-4445

Brand: LENOX MPN: 1779803 EAN-13: 0885363004786
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This LENOX® Standard Holesaw Arbor has an adjustable pilot drill with 3 flats on the shank. Made from hardened carbon steel for added strength and durability. Starts on contact, the split point pilot drill provides faster penetration and less walking.

Specification:

Part Number: 4L
Fits Holesaws: 9L-19L
Holesaw Size: 14.3-30.2mm
Shank Type: 3 Sided
Shank Size: 6.4mm (1/4in) & larger
Pilot Drill Length: 107mm (4.1/4in)


Type Arbor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot