Easter Opening Hours and Delivery Dates here

Lenovo GX40Q17231 Laptop bag Casual Toploader T210 Grey 39.6 cm friendly

Order Code:

16-7235

Brand: Lenovo MPN: GX40Q17231 EAN-13: 0191999722094
Qty Was Unit Price (Inc VAT)
1+ £13.85 £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 08/04/2026

Lenovo GX40Q17231 is a laptop bag known as the Casual Toploader T210, designed specifically for accommodating laptops up to 39.6 cm (15.6 inches) in size. The product is manufactured from durable, high-quality materials engineered to provide robust protection against daily wear and tear, ensuring the safe transport of computing devices. This toploader features a spacious main compartment, alongside additional pockets for organising accessories, peripherals, or documents, which enhances its functionality for users requiring portable storage solutions. The bag is lightweight and designed with padded shoulder straps and handles to improve ergonomics, making it suitable for both professional and educational environments where mobility is crucial. Its grey colour provides a neutral, professional appearance, befitting various technical settings and applications.
Colour Grey
Brand compatibility Any brand
Carrying handle(s) Yes
Case Type Toploader bag
Closure type Zipper
Depth 55mm
Design Toploader
Front pocket Yes
Height 275mm
Material Fabric
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 362 x 22 x 250 mm
Product main colour Grey
Product Type Laptop bag
Protection features Dust resistant, Scratch resistant
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Suitable For 39,6 cm (15,6")
Surface colouration Monochromatic
Weight 0.4
Width 390mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot