Easter Opening Hours and Delivery Dates here

Lenovo GX40Q17229 Casual Toploader T210 Laptop Bag Black 15.6 inch

Order Code:

16-7233

Brand: Lenovo MPN: GX40Q17229 EAN-13: 0191999722100
Qty Was Unit Price (Inc VAT)
1+ £18.48 £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lenovo GX40Q17229 is a laptop bag specifically designed to accommodate and protect laptops up to 15.6 inches in size, identified by barcode 00191999722100. Known as the Lenovo Casual Toploader T210, this bag offers a durable and lightweight solution for transporting a laptop and essential accessories, featuring a streamlined design with a padded compartment to safeguard devices from impacts. It comes in black and is engineered for professionals and engineers who require reliable protection for their mobile computing equipment during transit between sites or offices. With its ergonomic design, the T210 efficiently supports the transport of technology devices in academic and industrial environments, ensuring secure and organised access to laptops and peripherals.
Colour Black
Brand compatibility Any brand
Carrying handle(s) Yes
Case Type Toploader bag
Design Toploader
Material Fabric
Maximum screen size 39.6 cm (15.6)
Product main colour Black
Product Type Laptop bag
Protection features Dust resistant, Scratch resistant
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Suitable For 39,6 cm (15,6")
Surface colouration Monochromatic
Weight 0.395

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot