Easter Opening Hours and Delivery Dates here

Leitz 5227-00-35 Letter tray A4 Blue 1 pc durable and stackable

Order Code:

16-7126

Brand: Leitz MPN: 5227-00-35 EAN-13: 4002432311057
Qty Unit Price (Inc VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

Leitz 5227-00-35, also known as 337320, presents an efficient and durable solution for office organisation with its A4 letter tray in blue. This product is made from robust materials that provide enhanced durability, catering to the long-term storage needs of documents and files. Its stackable design, intended to optimise workspace, allows multiple trays to be securely stacked, therefore increasing storage capacity without occupying additional desk space. This makes it particularly suitable for applications in corporate and administrative environments where systematic document organisation is essential. Designed to standard A4 dimensions, this tray integrates seamlessly into existing filing systems.
Type Letter Tray
Number of Trays 1
Colour Blue
Material Polystyrene
Weight 280 g
Width 70mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot