Christmas Opening Hours and Delivery Dates here
Leipold Doehle 1707-11 Nappa Work Glove XXL EN 397 CAT II 1 Pair

Leipold Doehle 1707-11 Nappa Work Glove XXL EN 397 CAT II 1 Pair

Order Code:

12-3601

Brand: L+D MPN: 1707-11 EAN-13: 4005781170719
  • E
    RoHS Exempt
  • Country of Origin: Pakistan
  • View All

Discontinued


Leipold Doehle's 1707-11 Nappa work gloves in size XXL offer safety and thermal protection, meeting EN 397 and CAT II standards. These protective work gloves are ideal for use in various workplaces requiring reliable hand protection. Crafted from durable materials, they ensure comfort and safety for workers handling demanding tasks.
Type Work glove
Standards EN 397
Material (back of the hand) Spandex
Material (details) Inner hand: Nappa-leather; Back of the hand: Spandex
Material (palm) Leather
Misc Attribute Winter mounting gloves
Protection Class CAT II

Trustpilot