Christmas Opening Hours and Delivery Dates here

Leica Geosystems 757225 Lino L2 Cross Line Laser

Order Code:

96-4420

Brand: Leica Geosystems MPN: 757225 EAN-13: 7640110690611

Discontinued


The Leica Lino L2 projects clear cross lines exactly, quickly and easily – self levelling to compensate for up-to ±4° allowing you to concentrate on the job in hand. With a simple two button operation you can switch between horizontal, vertical or cross line projection.

Pulsing line mode can be selected to increase the laser range with use of a line detector (Leica Reference LLD2) for long distance or outside operation. This also activates the power saving mode, reducing power consumption by 40%.

The laser unit incorporates a lock function which protects the unit during transport and also allows the unit to project lines at an angle by tilting the unit. You can manually switch off the self-levelling using the lock function, the laser line can then be projected at any angle.

The Leica Lino L2 is supplied with a multi-function adaptor which acts as a mini tripod, magnetic bracket or can be screwed to a wall or frame.

Functions: horizontal, vertical or cross line modes, pulse function with power-saving mode and exact 90° angle.

Supplied with: 1 x Target Plate, 1 x Magnetic Multifunction Adaptor, 1 x Ball Adaptor for Tripod, 3 x AA batteries and 1 x Carrying Pouch.

Specification

Level Accuracy: Horizontal: ± 1.5mm @ 5m, Vertical: ± 0.75mm @ 3m line length.
Self-Levelling Range: 4° ± 0.5°.
Working Range: 15m (30m with receiver).
Power: 3 x AA batteries 1.5V (supplied).
Dimensions (HxDxW): 96 x 91 x 54mm.
Tripod Thread: 1/4in.
Protection Class: IP54 rated, against splash & dust damage.


Type Level

Trustpilot