Easter Opening Hours and Delivery Dates here

Legrand 069811L Plexo Wet Room Switch 10AX IP55 IK08 Grey

Order Code:

09-7135

Brand: Legrand MPN: 069811L EAN-13: 3414971883161
Qty Unit Price (Inc VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Legrand, the Plexo Grey 069811L is part of the Complete Wet Room switch product range, offering robust and reliable performance. This 10AX grey wet room switch is designed to withstand moisture, making it ideal for bathrooms and kitchens. It features durable construction, suitable for residential and commercial applications requiring enhanced water resistance.
Type Wet room switch product range
Colour Grey
Material Thermoplastic
Misc Attribute
Legrand, Plextor New cover for surface-mounted damp room, 1-way toggle switch
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot