Legrand 069631 Plexo Rocker Switch 1-Pole NO Contact White Modular

Order Code:

09-7117

Brand: Legrand MPN: 069631 EAN-13: 3245060696313

Discontinued


The Legrand 069631 is a white rocker switch designed for reliable electrical control. Manufactured by Legrand, it features a robust design suitable for both residential and commercial settings. Its versatile application makes it ideal for lighting and other essential electrical functions.
Type Rocker switch
Factory colour White
IP Rating IP55
Material PVC
Misc Attribute
Legrand 069631 FRAP Switch module button
Nominal Current 10A
Nominal Voltage 250V
Similar RAL 9100
Switch contact SPDT-CO
Switch type function Rocker switch
Type series Plexo

Trustpilot