Easter Opening Hours and Delivery Dates here

LEGO Education 45517 WeDo 2.0 Transformer 10V DC

Order Code:

70-6539

Brand: LEGO MPN: 45517 EAN-13: 0722512372818

Discontinued


This standard 10V DC transformer from Lego can be used to recharge the Smarthub rechargeable battery.


  • Suitable for ages 8+
  • Supplied with UK-style 3-pin plug
  • Manufacturer's part 45517

The Smarthub rechargeable battery is available as Rapid part 70-6538.


Type Lego WeDo
Age Range 8+

Questions

*Question functionality currently disabled
Tuesday, February 13, 2018 | Question by: Rapid Customer | Product code: 70-6539
Q. Do you have a current rating or power rating for this PSU ?
A. Hi David, thank you for your question. The manufacturer states the following: "This standard 10V DC transformer allows you to recharge the 9693 Rechargeable Battery, the 45501 EV3 Rechargeable Battery, the 8878 Power Functions Rechargeable Battery Box, and the 45302 Smarthub Rechargeable Battery". A current rating is not specified.
Friday, May 26, 2017 | Question by: Rapid Customer | Product code: 70-6539
Q. I presume this comes with UK 13 amp plug if bought in UK and not the European version shown in the picture?
A. Hi Brian, thank you for your question. The stock items we currently have are the UK 3 pin versions.

Trustpilot