Christmas Opening Hours and Delivery Dates here

Lego Creator 31109 Pirate Ship

Order Code:

70-6569

Brand: Lego Creator MPN: 31109 EAN-13: 5702016616354
  • Country of Origin: Denmark
  • View All

Discontinued


The high seas are calling! Swashbuckling adventures await pirate fans in the LEGO® Creator 3in1 Pirate Ship (31109) toy.

This awesome, detailed set features a pirate ship with moving sails, cannons and a cabin with opening roof and sides, 3 mini-figures, buildable figures including a shark and a parrot, plus lots of other brick-built details and cool accessories to jump-start play for boys and girls aged 9+.

Freedom to create and imagine: At least 3 different build-and-play experiences are possible with this LEGO Creator 3in1 toy set. Kids can build a Pirate Ship, then rebuild it into the Pirates' Inn or a creepy Skull Island. Or they can let their creativity loose and design something new.

The pirate ship measures over 370mm (14in.) high, 460mm (18in.) long and 190mm (7in.) wide, meaning this thrilling toy is full of awesome details and big enough for serious solo and group play fun.

Powered by a child's imagination for hours of endless fun! Battery-free toys help boost kids' independent play and problem-solving skills and give them the joy of coming up with new stories all on their own.

Open the box and the play begins with building and rebuilding any 1 of the 3 model toys. Clear, easy-to-follow instructions help make assembly a snap for kids, leading to joy in construction and loads of creative fun.

LEGO® building bricks meet the highest industry standards to ensure they are consistent, compatible and connect and pull apart easily every time – it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure every kid's building set meets the highest global safety and quality standards.


  • Ages 9+
  • 1264 pieces
  • Lego type 31109
Type Lego Creator
Age Range 9+
Material Plastic
Number of Pieces 1264

Trustpilot