Recreate Shanghai in China's blend of historical and modern architecture with this realistic LEGO® Architecture 21039 Shanghai Skyline Collection model.
This LEGO® Architecture interpretation of Shanghai, China features iconic Shanghai attractions, including the Chenghuang Miao Temple, Longhua Temple and Pagoda, Radisson Blu Hotel, Bund area, Oriental Pearl, World Financial Centre and the Shanghai Tower. The Huangpu River is represented in the tiled baseplate.
The LEGO Architecture Skyline Collection offers models suitable for display in the home and office, and has been developed for all with an interest in travel, architectural culture, history and design. Each set is scaled to give an accurate representation of the comparative size of each structure, with realistic colour depiction.
The included booklet contains information about the designer, architecture and history of each structure, as well as historical facts about Shanghai and its architectural heritage.
The set includes a 4 x 32 tiled base with a decorative Shanghai nameplate and measures over 250mm (9in. high, 280mm (11in.) wide and 70mm (2in.) deep.
- Ages 12+
- 597 pieces
- LEGO type 21039
| Type |
Lego Architecture |
| Age Range |
12+ |
| Material |
Plastic |
| Number of Pieces |
597 |