Christmas Opening Hours and Delivery Dates here

Lego 75969 Harry Potter Hogwarts™ Astronomy Tower

Order Code:

70-6561

Brand: LEGO Harry Potter MPN: 75969 EAN-13: 5702016616699

Discontinued


LEGO® Harry Potter™ Hogwarts™ Astronomy Tower (75969) is filled to the turrets with iconic locations, cool characters and authentic detail from the Harry Potter movies.

Toy brick castle bursting with Harry Potter movie action: This LEGO Hogwarts play-set gives kids the freedom to explore the many fascinating rooms of a magical castle with Harry Potter, Hermione Granger™, Horace Slughorn, Luna Lovegood™, Neville Longbottom™, Ron Weasley™, Lavender Brown, Draco Malfoy™ and Hedwig™.

Kids can role-play magical Hogwarts™ stories with favourite characters, iconic locations and realistic details when they enter the LEGO® Harry Potter™ Hogwarts Astronomy Tower (75969). This Hogwarts™ gift set includes many famous Harry Potter™ movie locations, 8 popular mini-figures, a Hedwig™ toy and lots of authentic accessories, including mandrake plants, letters, wands and a book of potions.

Kids can be part of the magic when they visit the Potions master's classroom and attend his party, check out a mandrake in the greenhouse, explore Ravenclaw dormitory then head to the tallest tower for Astronomy class.

The model measures over 400mm (15in.) high, 290mm (11in.) wide and 170mm (6in.) deep and connects seamlessly with other LEGO® Hogwarts™ sets.

No batteries needed. This hands-on Harry Potter™ building set provides endless imaginative fun fuelled purely by children's imaginations. And, when the action stops, the model looks awesome on display in any kid's room.

Simple instructions get kids building and playing right away. As they explore the magical toy castle play-set, young imaginations will be inspired to dream up endless imaginative role-play possibilities.

LEGO® building sets meet the highest industry standards, which means every brick is consistent, compatible and connects and pulls apart perfectly every time – no need for magic! – and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure every building set meets the highest safety standards in the world. That's why they make great gifts for kids!


  • No batteries required
  • Ages 9+
  • 971 pieces
  • LEGO type 75969
Type Lego Harry Potter
Age Range 9+
Material Plastic
Number of Pieces 971

Trustpilot