Easter Opening Hours and Delivery Dates here

Lego 75284 Star Wars Knights of Ren™ Transport Ship

Order Code:

70-6593

Brand: LEGO Star Wars MPN: 75284 EAN-13: 5702016617283
  • Country of Origin: Denmark
  • View All

Discontinued


Fans can relive epic Star Wars: The Rise of Skywalker action scenes with this Knights of Ren Transport Ship (75284) LEGO® building set.

Hidden 'skis' underneath this Star Wars™ villains' starship replicate the hover effect, and it has 2 opening cockpits for the Knights of Ren, a compartment for a captured LEGO mini-figure and 2 spring-loaded shooters to inspire creative play.

Knights of Ren versus Rey: Brilliant for solo or group play, this spacecraft building kit comes with 3 LEGO Star Wars mini-figures – Rey and 2 Knights of Ren, with new-for-August-2020 helmets and lots of weapons. It combines brilliantly with other LEGO Star Wars construction play-sets for even more creative fun and it makes an eye-catching display piece in any room between missions.

Great gifts! The LEGO Group has been recreating iconic starships, vehicles, locations and characters from the legendary Star Wars universe since 1999. LEGO Star Wars is now its most successful theme with top birthday, holiday and surprise gifts for kids and adults.

This 595-piece set offers a fun, creative and rewarding building challenge for boys and girls aged 9+ and makes a super holiday gift, birthday present or special surprise for kids and any Star Wars™ enthusiast. The Star Wars™ spacecraft construction model measures over 80mm (3.5in.) high, 290mm (11.5in.) long and 170mm (6.5in.) wide.

No batteries are needed for this fun space vehicle building toy – it's constructed purely from LEGO® bricks and powered by creativity for unlimited Star Wars™ role-play adventures.

Buying this cool Star Wars™ villains' vehicle for a big Star Wars fan who is a LEGO® beginner? Don't worry. It comes with easy-to-follow, illustrated instructions so they can build with Jedi-like confidence. LEGO® Star Wars™ building kits are fantastic for kids (and adult fans) to recreate scenes from the saga, play out their own creative stories or just build and display the collectible construction models.

No need to use the Force to connect or pull apart LEGO® building bricks! Ever since 1958, they have met the highest industry standards to ensure they fit together with ease. LEGO® bricks and pieces are tested to the max so you can be sure that this Star Wars: The Rise of Skywalker set meets the highest quality and safety standards on planet Earth – and in galaxies far, far away!


  • Ages 9+
  • 595 pieces
  • Lego type 75284
Type Lego Star Wars
Age Range 9+
Material Plastic
Number of Pieces 595

Trustpilot