Introduce your Star Wars™ fan to a rich LEGO® brick galaxy of lovable droids, exciting missions and coding fun for kids with the LEGO Star Wars BOOST Droid Commander set.
This interactive robot toy puts your child in command of 3 app-controlled Star Wars LEGO droids: R2-D2, a Gonk Droid and a Mouse Droid, each with their own personalities and skills. Using the free LEGO BOOST Star Wars app, your young commander builds the droids, inserts the Bluetooth controlled Move Hub into the one that will solve each mission, and brings it to life using the intuitive drag-and-drop coding environment (visit LEGO.com/devicecheck for a list of compatible devices). Your youngster then constructs tools, weapons, targets, obstacles and lots more as they progress through over 40 exciting missions – they'll love it!
This fun LEGO® Star Wars™ tech toy for kids includes a colour & distance sensor, interactive motor, Move Hub and 1,177 pieces – enough to build all 3 lovable R2-D2, Gonk Droid and Mouse Droid LEGO figures. Please note that only one robot can be brought to life at a time using the included Bluetooth controlled Move Hub. Buildable props include rocket boosters, a catapult, a cake shooter, a target, colour decoder, obstacles and many more.
LEGO® brick R2-D2 measures over 200mm (7in.) high, 100mm (3in.) long and 140mm (5in.) wide. LEGO Gonk Droid measures over 180m (7in.) high, 160mm (6in.) long and 90mm (3in.) wide. LEGO Mouse Droid measures over 140mm (5in.) high, 170mm (6in.) long and 90mm (3in.) wide.
Free LEGO® BOOST Star Wars™ Droid Commander app is available for selected iOS, Android and Fire smart devices. Includes LEGO® Light Brick.
- Ages 8+
- 1177 pieces
- Lego type 75253
| Type |
Lego Star Wars |
| Age Range |
8+ |
| Material |
Plastic |
| Number of Pieces |
1177 |