Recreate engineering excellence with this LEGO® Technic™ 42093 Chevrolet Corvette ZR1.
Developed in partnership with Corvette, this exclusive model really captures the essence of the iconic super-car and comes with an authentic orange and black colour scheme, black spoked rims with low-profile tyres, large rear wing and 4 tail-pipes. This Chevrolet Corvette ZR1 replica also features working steering and a visible detailed V8 engine with moving pistons.
This 2-in-1 LEGO® Technic™ set: rebuilds into a Hot Rod.
This LEGO® Technic™ model is designed to provide an immersive and rewarding building experience. LEGO® Technic™ sets feature realistic movement and mechanisms that introduce young LEGO builders to the universe of engineering in an approachable and realistic way.
Suitable for ages 9+. Chevrolet Corvette measures over 80mm (3in.) high, 290mm (11in.) long and 120mm (4in.) wide. Hot Rod measures over 80mm (3in.) high, 230mm (9in.) long and 120mm (4in.) wide.
- Ages 9+
- 579 pieces
- LEGO type 42093
| Type |
Lego Technic |
| Age Range |
9+ |
| Material |
Plastic |
| Number of Pieces |
579 |