Easter Opening Hours and Delivery Dates here

LEGO 41683 Forest Horseback Riding Center

Order Code:

70-6688

Brand: LEGO Friends MPN: 41683 EAN-13: 5702016916652

Discontinued


Give the gift of role-play fun to animal lovers with the LEGO® Friends Forest Horseback Riding Center (41683). This 3-story ranch set is packed with features, accessories and figures to spark endless storytelling and animal play.

Saddle up for nature fun
Kids can join Mia, Savannah, her guide dog Goldie and brother Kevin as they explore the woods on horseback. Back at the LEGO Friends horse ranch they can care for the horse toys or relax in the forest home, which has a kitchen, bedroom and dining area. Storytelling fun continues outside as they cozy up around the fire and toast marshmallows. The set comes with a wealth of accessories to spark creative play and the second floor is removable for easy access.

Creative gifts that let kids explore their passions
From science and tech to art and the outdoors, each LEGO Friends character has their own interest. Introduce kids to the girls from Heartlake City, so they can make a special friend with whom they can explore their passion.


  • Let kids channel their love of creatures into creative play with the LEGO® Friends Forest Horseback Riding Center (41683), where they can care for animals, explore nature and hang with friends.
  • Comes with a total of 7 figures: LEGO® Friends Mia and Savannah, a micro-doll, dog toy for kids and a pony toy. It also includes 2 horse toys, whose heads are hinged to enhance the realistic play.
  • The 3-story ranch has a stable downstairs with a kitchen, bedroom and dining area above. Outside, kids can put the dog to bed in its kennel then toast marshmallows on the campfire.
  • This 511-piece set makes a great Christmas or birthday gift for kids aged 7+ who love animals. It's ideal for immersive solo play and will keep youngsters and their friends entertained for hours.
  • The riding center measures over 10 in. (26 cm) high, 8 in. (22 cm) wide and 4 in. (12 cm) deep – small enough to keep out on display so kids can dip in and out of the fun nature play.
  • Comes with cute accessories kids will love such as riding helmets, saddles, bridles, a pitchfork, brush, broom, kitchen utensils, marshmallows and a white cane for Savannah.
  • Designed for enjoyable immersive play, the model's second floor is removable for easy access. The horses have hinged necks so kids can let them stop and eat grass on their forest trek.
  • Along with LEGO® Friends Forest Waterfall (41677), Forest House (41679) and Forest Camper Van and Sailboat (41681), this play set is perfect for kids who love adventure toys.
  • Since 1958, popular LEGO® toys have met stringent industry standards to ensure they are compatible and connect and pull apart consistently every time.
  • LEGO® new toys are tested to the max to make sure they meet stringent global safety standards.
Type Lego Friends
Age Range 7+
Material Plastic
Number of Pieces 511

Trustpilot