Christmas Opening Hours and Delivery Dates here

Lego 10919 Batcave™

Order Code:

70-6596

Brand: Lego Duplo MPN: 10919 EAN-13: 5702016618099
  • Country of Origin: Denmark
  • View All

Discontinued


When THE JOKER™ escapes from jail, your little super hero joins Batman™ and Robin™ as they try to capture him and put him back where he belongs. This means lots of fun-packed action, imaginative role play and a chance for toddlers to develop super-power skills!

Developmental play with Batman and Robin LEGO® DUPLO® Batman Batcave™ (10919) features Batman, Robin and THE JOKER in a versatile play-set designed to encourage creative play and stimulate developmental benefits. Infants build fine motor skills as they manoeuvre the Batmobile™ toy through the gate and open and close the jail door.

LEGO® DUPLO® Batman™ Batcave™ (10919) combines developmental learning with action-packed adventures in a super-fun play-set designed to unleash your little super hero's super powers! The Batcave™ provides the setting for role-play adventures with THE JOKER™, Batman™ and Robin™. There's also a jail with an opening and closing gate, and a cool-looking Batmobile™ toy to inspire stories on the move.

This exciting infant toy uses elements designed to be easy for small hands to pick up and place. It's an ideal LEGO® starter set for boys and girls aged 2 and up who enjoy mechanical toys.

The Batcave™ measures over 140mm (5in.) high, 220mm (8in.) wide and 90mm (3in.) deep and the Batmobile™ toy is over 120mm (4in.) long.

To create even more play possibilities, the set combines easily with other LEGO® DUPLO® play-sets.

No batteries needed. The hands-on fun starts right away, unlocking developmental benefits with play designed to stimulate young minds. The simple instructions included make it easy for parents and care-givers to share the construction fun with their toddler.

LEGO® DUPLO® building sets are easy for little fingers to pick up, place and pull apart because they meet the very highest industry standards – and it's been that way since 1969. LEGO® DUPLO® bricks and pieces are stringently tested to make sure every little builder's DUPLO play-set meets the highest safety and quality standards on the planet.


  • No batteries required
  • Ages 2+
  • 33 pieces
  • LEGO type 10919
Type Lego Batman
Age Range 2+
Material Plastic
Number of Pieces 33

Trustpilot