Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854175800 Flashlight Tactical Tactical Ip22 Cool White

Order Code:

41-1120

Brand: LEDVANCE MPN: 4099854175800

Discontinued


LEDVANCE 4099854175800 Tactical Flashlight. Designed for both everyday use and professional applications, this flashlight features an impressive IP22 rating, ensuring resistance against water and dust, making it your reliable companion in any environment.
Type Torch
(Ø) 40mm
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (Ø x H) 40 mm x 160 mm
Factory colour Black
Height 160mm
IP Rating IP22
Length 40mm
Luminous flux (high) 300lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.7V
Power 3.20W
Power supply (LOV) rechargeable
Technology Li-ion
Total luminous flux 300lm
Width 40mm

You may also like


Trustpilot