Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854094545 Essentials Floodlights With EU Plug 20W 4000K Cool White

Order Code:

41-1113

Brand: LEDVANCE MPN: 4099854094545

Discontinued


LEDVANCE Essentials Floodlight (Product Code: 4099854094545). Designed for versatility, performance, and energy efficiency, this 20W floodlight emits a bright cool white light (4000K) that perfectly enhances any environment, from gardens to garages. Featuring an EU plug for easy installation, its robust design ensures durability in various weather conditions, while its low energy consumption saves you money on your electric bill.
Type Floodlight
IP Rating IP65
Power 20W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 173 x 111 x 33 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 33mm
Length 173mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1800lm
Width 111mm

You may also like


Trustpilot