LEDVANCE 4099854094521 Essentials Floodlights With EU Plug 30W 4000K Cool White

Order Code:

41-1114

Brand: LEDVANCE MPN: 4099854094521

Discontinued


LEDVANCE 4099854094521 Essentials Floodlights, designed to deliver powerful illumination with an elegant touch. Boasting a brilliant 4000K cool white light, these 30W floodlights are perfect for enhancing security in your garden, patio, or any other outdoor area
Type Floodlight
IP Rating IP65
Power 30W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 186 x 128 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
Length 186mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2700lm
Width 128mm

You may also like


Trustpilot