Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854037054 LED Tube T8 EM Ultra Output P 1500mm 23.1W 865 Cool Day

Order Code:

41-1278

Brand: LEDVANCE MPN: 4099854037054

Discontinued


LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or connected to mains voltage.
Type Tube
Colour Daylight white
Dimmable No
Base G13
Length 1513mm
(Ø) 26.70mm
Circuits 200000
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dim (Ø x L) 26.70 mm x 1513 mm
Energy consumption 24 kWh/1000h
Energy efficiency rating C (A - G)
Equivalent to power rating 58W
IP Rating IP20
Luminous Flux 3700lm
Misc Attribute T8
Operated via CB
Operating Voltage 240V
Power 23.1W
Product lifespan approx 60000h
Radiation angle 190°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

You may also like


Trustpilot