Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075843325 Highbay Blade E27 17W 840 E27 Blk

Order Code:

41-1142

Brand: LEDVANCE MPN: 4058075843325

Discontinued


The robust E27 base makes installation a breeze, providing versatility in various lighting setups. With a lifespan of up to 30,000 hours, you can trust that this durable fixture will light up your space for years to come, reducing the need for frequent replacements Highbay Blade lamps with E27 socket
Type Ceiling Light
Colour Black
Power 17W
Voltage 230V
(Ø) 231mm
Base E-27
Bulb Type LED (monochrome)
Circuits 10000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 82 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø x H) 231 mm x 91 mm
Energy consumption 17 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Height 91mm
IP Rating IP20
Length 231mm
Light bulb included Yes
Luminous Flux 1700lm
Max. temperature 40°C
Min. temperature -20°C
Power Factor 0.90
Product lifespan approx 25000h
Total luminous flux 1700lm
Width 231mm

Trustpilot