LEDVANCE 4058075831513 Essentials Floodlights 200W 4000K Cool White

Order Code:

41-1097

Brand: LEDVANCE MPN: 4058075831513

Discontinued


LEDVANCE 4058075831513 Essentials Floodlight, featuring a powerful 200W output and a stunning 4000K cool white hue. Designed for both brilliance and energy efficiency, this floodlight provides optimal illumination for outdoor spaces, ensuring safety and enhanced visibility for your home or business.
Type Floodlight
IP Rating IP65
Power 200W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 402 x 31 x 291 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 291mm
Length 402mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 20000lm
Width 31mm

You may also like


Trustpilot