LEDVANCE 4058075768376 Essentials Floodlights Sensor 50W 3000K Warm White

Order Code:

41-1109

Brand: LEDVANCE MPN: 4058075768376

Discontinued


LEDVANCE Essentials Floodlight Sensor 50W, designed for both efficiency and ambiance. Featuring a warm white glow at 3000K, this floodlight enhances your home’s exterior while providing the perfect illumination for any occasion. Its intelligent motion sensor ensures security and convenience, activating the light only when needed
Type Floodlight
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 238 x 161 x 34 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 34mm
IP Rating IP65
Length 238mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 50W
Protection Class I
Total luminous flux 4250lm
Width 161mm

You may also like


Trustpilot